FJL4215OTU
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJL4215OTU
Secondary Manufacturer Part#: FJL4215OTU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 17 A | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 150 W | ||
| FJL4215 | ||
| TO-264 | ||
| Through Hole | ||
| PNP | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |