FJI5603DTU
NPN Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJI5603DTU
Secondary Manufacturer Part#: FJI5603DTU
- RoHS 10 Compliant
- Tariff Charges
- Wide Safe Operating Area
- Small Variance in Storage Time
- Built-In Free Wheeling Diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 V | ||
| 3 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 100 W | ||
| TO-262 | ||
| Through Hole | ||
| NPN | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |