PDP SEO Portlet

FJAF4310OTU

Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer.

Manufacturer:onsemi
Avnet Manufacturer Part #: FJAF4310OTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Audio Power Amplifier
  • High Current Capability : IC=10A
  • High Power Dissipation
  • Wide S.O.A
  • Complement to FJAF4210

Technical Attributes

Find Similar Parts

Description Value
null
70 hFE
NPN
null
null
null
Through Hole
null
null
140 V
10 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:720  Mult:360  
Need More?
USD $:
$ 1.11538
720+
$1.11538
1440+
$1.0875
2880+
$1.07407
5760+
$1.06098
11520+
$1.04819
SubTotal:
$803.07