FJA4310OTU
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FJA4310OTU
Secondary Manufacturer Part#: FJA4310OTU
- RoHS 10 Compliant
- Tariff Charges
- Audio Power Amplifier
- High Current Capability : IC=10A
- High Power Dissipation
- Wide S.O.A
- Complement to FJA4210
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 V | ||
| 10 A | ||
| 70 | ||
| 3 | ||
| 150 °C | ||
| 100 W | ||
| FJA4310 | ||
| TO-3P | ||
| Through Hole | ||
| NPN | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |