PDP SEO Portlet

FJA4213RTU

Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: FJA4213RTU
Secondary Manufacturer Part#: FJA4213RTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current Capability: IC = -17A
  • High Power Dissipation : 130watts
  • High Frequency : 30MHz.
  • High Voltage : VCEO= -250V
  • Wide S.O.A for reliable operation.
  • Excellent Gain Linearity for low THD.
  • Complement to 2SC5242/FJA4313.
  • Thermal and electrical Spice models are available.
  • Same transistor is also available in:
    • TO264 package, 2SA1943/FJL4215 : 150 watts
    • TO220 package, FJP1943 : 80 watts
    • TO220F package, FJPF1943 : 50 watts

Technical Attributes

Find Similar Parts

Description Value
250 V
17 A
55@1A@5V
3
150 °C
130 W
TO-3P
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:336  Mult:1  
USD $:
336+
$2.6264
672+
$2.613
1344+
$2.50988
2688+
$2.49694
5376+
$2.484