PDP SEO Portlet

FJA4210OTU

Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: FJA4210OTU
Secondary Manufacturer Part#: FJA4210OTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Audio Power Amplifier
  • High Current Capability : IC= -10A
  • High Power Dissipation
  • Wide S.O.A
  • Complement to FJA4310

Technical Attributes

Find Similar Parts

Description Value
140 V
10 A
70
3
150 °C
100 W
TO-3P
Through Hole
PNP
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $: