FIN324CGFX
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, SERDES
Avnet Manufacturer Part #: FIN324CGFX
Secondary Manufacturer Part#: FIN324CGFX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -30 to 85 °C | ||
| 42 | ||
| 4.5 x 3.5 x 0.72 mm | ||
| USS-BGA | ||
| UltraLow Power Serializer Deserializer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |