PDP SEO Portlet

FIN1215MTDX

LVDS 21-Bit Serializers/De-Serializers

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1215MTDX
Secondary Manufacturer Part#: FIN1215MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1215 is a LVDS 21-BitSerializers/De-Serializers The FIN1215 transforms 21-bit wide parallel LVTTL (Low-Voltage TTL) data into three serial LVDS (Low-Voltage Differential Signaling) data streams. A phase-locked transmit clock is transmitted in parallel with the data stream over a separate LVDS link. Every cycle of transmit clock, 21 bits of input LVTTL data are sampled and transmitted.

  • Low power consumption
  • 20 MHz to 85 MHz shift clock support
  • 50% duty cycle on the clock output of receiver
  • ±1V common-mode range around 1.2V
  • Narrow bus reduces cable size and cost
  • High throughput (up to 1.785 Gbps throughput)
  • Up to 595 Mbps per channel
  • Internal PLL with no external component
  • Compatible with TIA/EIA-644 specification
  • Devices are offered in 48-lead TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
CMOS|LVTTL
Gold
260
3.6 V
3 V
Surface Mount
MSL 2 - 1 year
3
3
21
-40 to 85 °C
Serializer
48TSSOP W
48
12.5 x 6.1 x 0.9 mm
No
TSSOP W
595 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.19311
2000+
$2.1354
4000+
$2.10766
8000+
$2.08064
16000+
$2.00358