FIN1108MTDX
LVDS 8 Port High Speed Repeater
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1108MTDX
Secondary Manufacturer Part#: FIN1108MTDX
- RoHS 10 Compliant
- Tariff Charges
This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330mV, which provides low EMI at ultra-low power dissipation even at high frequencies. The FIN1108 provides a VBB reference for AC coupling on the inputs. In addition, the FIN1108 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS.
- Greater than 800Mbps Data Rate
- 3.3 V Power Supply Operation
- 3.5ps Maximum Random Jitter and 135ps Maximum Deterministic Jitter
- Wide Rail-to-Rail Common Mode Range
- LVDS Receiver Inputs Accept LVPECL,HSTL, and SSTL-2 Directly
- Ultra-low Power Consumption
- 20ps Typical Channel-to-Channel Skew
- Power-Off Protection
- 7.5kV HBM ESD Protection
- Meets or Exceeds TIA/EIA-644-A LVDS Standard
- 48-Lead TSSOP Package
- Open-Circuit Fail-Safe Protection
- VBB Reference Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 V | ||
| -0.1 V | ||
| TSSOP W | ||
| HSTL, LVPECL, SSTL-2 | ||
| LVDS | ||
| Gold | ||
| LVDS Repeater | ||
| 260 | ||
| 3.6 V | ||
| 1.75 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8 Bit | ||
| 48 | ||
| 8 | ||
| 8 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| LVDS | ||
| Repeater | ||
| 48TSSOP W | ||
| 48 | ||
| 12.5 x 6.1 x 0.9 mm | ||
| No | ||
| TSSOP W | ||
| 3.6 V | ||
| 3 V | ||
| 800 Mbps | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |