PDP SEO Portlet

FIN1104MTC

LVDS 4 Port High Speed Repeater

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1104MTC
Secondary Manufacturer Part#: FIN1104MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1104 is a LVDS 4 Port High Speed Repeater This 4 port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1104 accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies. The FIN1104 provides a VBB reference for AC coupling on the inputs. In addition the FIN1104 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS.

  • Greater than 800 Mbps data rate
  • 3.3V power supply operation
  • 3.5 ps maximum random jitter and 135 ps maximum deterministic jitter
  • Wide rail-to-rail common mode range
  • LVDS receiver inputs accept LVPECL, HSTL, and SSTL-2 directly
  • Ultra low power consumption
  • 20 ps typical channel-to-channel skew
  • Power off protection
  • >7.5 kV HBM ESD Protection
  • Meets or exceeds the TIA/EIA-644-A LVDS standard
  • Available in space saving 24-Lead TSSOP package
  • Open circuit fail safe protection
  • VBB >reference output

Technical Attributes

Find Similar Parts

Description Value
0.1 V
-0.1 V
LVDS
Gold
260
3.6 V
1.75 ns
3 V
Surface Mount
MSL 1 - Unlimited
4
4
4
-40 to 85 °C
Repeater
24TSSOP
24
7.8 x 4.4 x 0.95 mm
No
TSSOP
800 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4784.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.24586