FIN1101MX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1101MX
Secondary Manufacturer Part#: FIN1101MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 V | ||
| -0.1 V | ||
| NSOIC | ||
| HSTL, LVPECL, SSTL-2 | ||
| LVDS | ||
| Matte Tin | ||
| Repeater | ||
| 260 | ||
| 3.6 V | ||
| 1.75 ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| LVDS | ||
| Repeater | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| FIN1101 Series | ||
| No | ||
| SOIC N | ||
| 3.6 V | ||
| 3 V | ||
| 1600 Mbps | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |