PDP SEO Portlet

FIN1101K8X

LVDS 1 Port High Speed Repeater

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1101K8X
Secondary Manufacturer Part#: FIN1101K8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1101K8X is a 1-port High Speed Repeater designed for high speed interconnects utilizing low voltage differential signalling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including LVPECL, HSTL and SSTL-2 for translating directly to LVDS.

  • Up to 1.6Gb/s full differential path
  • 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
  • Wide rail-to-rail common mode range
  • Ultra low power consumption
  • Power-OFF protection
  • Meets or exceed the TA/EIA-644-A LVDS standard
  • Open circuit failsafe protection

Technical Attributes

Find Similar Parts

Description Value
0.1 V
-0.1 V
LVDS
Matte Tin
260
3.6 V
1.75 ns
3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 85 °C
Repeater
8US
8
2 x 2.3 x 0.7 mm
No
US
1600 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96