PDP SEO Portlet

FIN1047MX

3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1047MX
Secondary Manufacturer Part#: FIN1047MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1047 is a 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver This quad driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1047 can be paired with its companion receiver, the FIN1048, or any other LVDS receiver.

  • Greater than 400Mbs data rate
  • Flow-through pinout simplifies PCB layout
  • 3.3V power supply operation
  • 0.4 ns maximum differential pulse skew
  • 1.7 ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Pin compatible with equivalent RS-422 and LVPECL devices
  • 16-Lead SOIC and TSSOP packages save space

Technical Attributes

Find Similar Parts

Description Value
LVTTL
Matte Tin
260
3.6 V
1.7 ns
3 V
Surface Mount
MSL 1 - Unlimited
4
4
4
-40 to 85 °C
Driver
16SOIC N
16
10 x 4 x 1.5 mm
No
SOIC N
400 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80189
5000+
$0.78079
10000+
$0.77115
20000+
$0.76718
40000+
$0.7632