FIN1017MX
3.3V LVDS 1-Bit High Speed Differential Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1017MX
Secondary Manufacturer Part#: FIN1017MX
- RoHS 10 Compliant
- Tariff Charges
This single driver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling(LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV, which provides low EMI at ultra-low power dissipation even at high frequencies. This device is ideal for high-speed transfer of clock or data. The FIN1017 can be paired with its companion receiver, the FIN1018, or with any other LVDS receiver.
- Greater than 600Mbps Data Rate
- 3.3V Power Supply Operation
- 0.5ns Maximum Differential Pulse Skew
- 1.5ns Maximum Propagation Delay
- Low Power Dissipation
- Power-Off Protection
- Meets or Exceeds the TIA/EIA-644 LVDS Standard
- Flow-Through Pinout Simplifies PCB Layout
- 8-Lead SOIC and US8 Packages Save Space
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 Mbps | ||
| EIA/TIA-644 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |