PDP SEO Portlet

FIN1002M5X

3.3V LVDS 1-Bit High Speed Differential Receiver

Manufacturer:onsemi
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: FIN1002M5X
Secondary Manufacturer Part#: FIN1002M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FIN1002M5X is a 1-bit Differential Receiver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver or with any other LVDS driver.

  • 0.4ns Maximum differential pulse skew
  • 2.5ns Maximum propagation delay
  • Bus pin ESD (HBM) protection exceeds 10kV
  • Power-off overvoltage tolerant input and output
  • Fail safe protection for open circuit and non-driven, shorted or terminated conditions
  • High impedance output at VCC 1.5V

Technical Attributes

Find Similar Parts

Description Value
0.1 V
-0.1 V
LVDS
Matte Tin
260
3.6 V
2.5 ns
3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 85 °C
Receiver
5SOT-23
5
3 x 1.7 x 1.3 mm
No
SOT-23
400 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17975
6000+
$0.17347
12000+
$0.17095
24000+
$0.16844
48000+
$0.16592