PDP SEO Portlet

FGY75N60SMD

IGBT, 600V, 75A, Field Stop

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGY75N60SMD
Secondary Manufacturer Part#: FGY75N60SMD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FGY75N60SMD is a 1000V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.

  • Low saturation voltage
  • High input impedance
  • High speed switching
  • Built-in fast recovery diode

Technical Attributes

Find Similar Parts

Description Value
1.9 V
600 V
150
3
175 °C
750 W
Power 247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$7.9515
170+
$7.7748
340+
$7.5981
680+
$7.4214
1360+
$7.2447