PDP SEO Portlet

FGPF4565

IGBT, 650 V Field Stop Trench

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGPF4565
Secondary Manufacturer Part#: FGPF4565
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using innovative field stop IGBT technology, Fairchild’s new series of field stop trench IGBTs offer the optimum performance for IPL(Intensed Pulsed Light).

  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.5 V(Typ.) @ IC = 30 A
  • High Input Impedance
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
650
170
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:794  Mult:1  
USD $:
794+
$0.98
1588+
$0.975
3176+
$0.97
6352+
$0.965
12704+
$0.96