PDP SEO Portlet

FGHL50T65SQ

IGBT 650V FS4 High speed version for PFC application in TO-247 650V, 50A, TO-247

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGHL50T65SQ
Secondary Manufacturer Part#: FGHL50T65SQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Junction Temperature: TJ = 175 o C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.6 V ( Typ.) @ I C = 50 A
  • 100% of the Parts tested for ILM
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.6 V
650 V
100
3
175 °C
268 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.02571
900+
$1.97
1800+
$1.96
3600+
$1.95
7200+
$1.94