PDP SEO Portlet

FGH60T65SQD-F155

IGBT, 650 V, 60 A Field Stop Trench 650 V, 60 A Field Stop Trench IGBT

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGH60T65SQD-F155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max Junction Temperature 175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.6 V (Typ.) @ IC = 60 A
  • 100% of the Parts Tested for ILM
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • This Device is Pb-Free and is RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
Through Hole
null
650 V
120 A
175 °C
1.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 1.70513
450+
$1.70513
900+
$1.31005
1800+
$1.3034
3600+
$1.29675
7200+
$1.2901
SubTotal:
$767.31