PDP SEO Portlet

FGH60T65SHD-F155

IGBT, 650 V, 60 A Field Stop Trench

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH60T65SHD-F155
Secondary Manufacturer Part#: FGH60T65SHD-F155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

  • Maximum Junction Temperature : TJ = 175 degree C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.6 V (Typ.) @ IC = 40 A
  • 100% of the parts tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • Tightened Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.6 V
650 V
120
3
175 °C
349 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.6235
40+
$2.61025
70+
$2.597
150+
$2.38742
300+
$2.34862