PDP SEO Portlet

FGH50T65UPD

650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH50T65UPD
Secondary Manufacturer Part#: FGH50T65UPD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using innovative field stop trench IGBT technology, Fairchild’s new series of field-stop trench IGBTs offer optimum performance for solar inverter, UPS, welder, and digital power generator where low conduction and switching losses are essential.

  • Maximum Junction Temperature : TJ = 175 degree C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.65 V(Typ.) @ IC = 50 A
  • 100% of Parts Tested ILM(2)
  • High Input Impedance
  • Tightened Parameter Distribution
  • RoHS Compliant
  • Short Circuit Ruggedness > 5 us @25 degree C

Technical Attributes

Find Similar Parts

Description Value
1.65
650
100
3
175 °C
340
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$3.67586
900+
$3.47716
1800+
$3.38566
3600+
$3.29885
7200+
$3.21638