PDP SEO Portlet

FGH40T65SHD-F155

IGBT, 650 V, 40 A Field Stop Trench 650 V, 40 A Field Stop Trench IGBT

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGH40T65SHD-F155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Junction Temperature : TJ = 175 degree C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.6 V (Typ.) @ IC = 40 A
  • 100% of the parts tested for ILM(1)
  • High Input Impedance
  • Fast Switching: EOFF = 6.5 uJ/A
  • Tightened Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
650 V
80 A
175 °C
2.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 1.80628
450+
$1.80628
900+
$1.76112
1800+
$1.73938
3600+
$1.71817
7200+
$1.69747
SubTotal:
$812.83