PDP SEO Portlet

FGH40T120SMD

IGBT, 1200V, 40A Field Stop Trench

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH40T120SMD
Secondary Manufacturer Part#: FGH40T120SMD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using innovative field stop trench IGBT technology, new series of field stop trench IGBTs offer the optimum performance for hard switching application such as solar inverter, UPS, welder and PFC applications.

  • FS Trench Technology, Positive Temperature Coefficient
  • High Speed Switching
  • Low Saturation Voltage: VCE(sat) =1.8 V @ IC = 40 A
  • 100% of the Parts tested for ILM(1)
  • High Input Impedance
  • RoHS Compliant
  • Package: TO-247 A03

Technical Attributes

Find Similar Parts

Description Value
1.8
1.2
80
3
175 °C
555
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$5.24729
900+
$4.96365
1800+
$4.83303
2700+
$4.7091
3600+
$4.59138