PDP SEO Portlet

FGH40N65UFDTU

IGBT, 650V, 40A, 1.8V, TO-247Low VCE(ON) Field Stop

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH40N65UFDTU
Secondary Manufacturer Part#: FGH40N65UFDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using Novel field stop IGBT technology, Fairchild’s field stop IGBTs offer the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.

  • High Current capability
  • Low Saturation Voltage: VCE(sat) =1.8 V @ IC = 40 A
  • High Input Impedance
  • Fast Switching
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.8 V
650 V
80
3
150 °C
290 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:341  Mult:1  
USD $:
341+
$2.68275
682+
$2.66906
1364+
$2.49775
2728+
$2.48488
5456+
$2.472