FGH40N60UFDTU
IGBT, 600V, 40A, Field Stop
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGH40N60UFDTU
Secondary Manufacturer Part#: FGH40N60UFDTU
- RoHS 10 Compliant
- Tariff Charges
The FGH40N60UFDTU is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 V | ||
| 600 V | ||
| 80 A | ||
| 3 | ||
| 150 °C | ||
| 290 W | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |