FGH40N60SMD
IGBT, 600V, 40A, 1.9V, TO-247Field Stop
- RoHS 10 Compliant
- Tariff Charges
Using Novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation ICBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
- 600V, 40A field stop IGBT
- Positive temperature coeffiecient for easy parallel operating
- High current capability
- Low saturation current VCE(sat)=1.9V at Ic=40A
- High input impedance
- Fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.9 V | ||
| 600 V | ||
| 80 A | ||
| 3 | ||
| 175 °C | ||
| 349 W | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |