FGB7N60UNDF
IGBT, 600V, 7A, Short Circuit Rated
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, IGBT Single
Avnet Manufacturer Part #: FGB7N60UNDF
- RoHS 10 Compliant
- Tariff Charges
- Short circuit rated 10us
- High current capability
- High input impedance
- Fast switching
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 600 V | ||
| 14 A | ||
| 150 °C | ||
| 1.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |