PDP SEO Portlet

FGB20N60SFD

IGBT, 600V, 20A, Field Stop

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGB20N60SFD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current capability
  • Low saturation voltage: VCE(sat) =2.2V @ IC = 20A
  • High input impedance
  • Fast switching: EOFF =8uJ/A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
Surface Mount
null
600 V
40 A
150 °C
2.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.92308
800+
$1.92308
1600+
$1.875
3200+
$1.85185
6400+
$1.82927
12800+
$1.80723
SubTotal:
$1,538.46