PDP SEO Portlet

FGA6560WDF

IGBT, 650 V, 60 A Field Stop Trench

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGA6560WDF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Junction Temperature : TJ =175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.8 V(Typ.) @ IC = 60 A
  • 100% of the Parts Tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
650 V
120 A
175 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:900  Mult:450  
Need More?
USD $:
$ 1.32051
900+
$1.32051
1800+
$1.2875
3600+
$1.2716
7200+
$1.2561
14400+
$1.24096
SubTotal:
$1,188.46