PDP SEO Portlet

FGA6530WDF

IGBT, 650 V, 30 A Field Stop Trench

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA6530WDF
Secondary Manufacturer Part#: FGA6530WDF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance only for welder application where low conduction and switching losses are essential.

  • Maximum Junction Temperature : TJ = 175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.8 V(Typ.) @ IC = 30 A
  • 100% of the Parts Tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.8 V
650 V
3
175 °C
176 W
TO-3PL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:368  Mult:1  
USD $:
368+
$1.83784
736+
$1.78947
1472+
$1.76623
2944+
$1.74359
5888+
$1.67901