FGA40T65SHDF
IGBT, 650 V, 40 A Field Stop Trench
Manufacturer:onsemi
Product Category:
Transistors, IGBT Single
Avnet Manufacturer Part #: FGA40T65SHDF
- RoHS 10 Compliant
- Tariff Charges
- Maximum Junction Temperature : TJ = 175°C
- Positive Temperature Co-efficient for Easy Parallel Operating
- High Current Capability
- Low Saturation Voltage: VCE(sat) = 1.45 V ( Typ.) @ IC = 40 A
- 100% of the Parts tested for ILM(1)
- High Input Impedance
- Fast Switching
- Tighten Parameter Distribution
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| 650 V | ||
| 80 A | ||
| 175 °C | ||
| 1.45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |