PDP SEO Portlet

FGA40T65SHD

IGBT, 650 V, 40 A Field Stop Trench 650 V, 40 A Field Stop Trench IGBT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA40T65SHD
Secondary Manufacturer Part#: FGA40T65SHD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

  • Maximum Junction Temperature : TJ =175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.6 V(Typ.) @ IC = 40 A
  • 100% of the Parts Tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.6 V
650 V
80
3
175 °C
268 W
TO-3PL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$1.71615
900+
$1.67325
1800+
$1.65259
3600+
$1.63244
7200+
$1.61277