PDP SEO Portlet

FGA30S120P

IGBT, 1300V, 30A, Shorted-anode

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA30S120P
Secondary Manufacturer Part#: FGA30S120P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using advanced field stop trench and shorted-anode technology, Fairchild’s shorted-anode trench IGBTs offer superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.

  • High speed switching
  • Low saturation voltage: VCE(sat) =1.75V @ IC = 30A
  • High input impedance
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.75 V
1.3 kV
60
3
175 °C
348 W
TO-3PN
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:241  Mult:1  
USD $:
241+
$3.92
482+
$3.9
964+
$3.88
1928+
$3.86
3856+
$3.84