PDP SEO Portlet

FGA30N65SMD

IGBT, 650V, 30A, Field Stop

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA30N65SMD
Secondary Manufacturer Part#: FGA30N65SMD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Using novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.

  • Maximum Junction Temperature : TJ =175 deg C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) =1.98 V(Typ.) @ IC = 30 A
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.98 V
650 V
60
3
175 °C
300 W
TO-3PL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.5444
910+
$1.5366
1820+
$1.4406
3640+
$1.43325
7280+
$1.4259