PDP SEO Portlet

FGA3060ADF

IGBT, 600 V, 30 A Field Stop Trench

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA3060ADF
Secondary Manufacturer Part#: FGA3060ADF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This ADF IGBT series adopted Field Stop Trench 3rd generation IGBT which offer extreme low Vce(sat) and much faster switching characteristics for outstanding efficiency. And this kind of technology is fully optimized to variety PFC (Power Factor Correction) topology ; Single boost, Multi channel interleaved etc with over 20KHz switching performance. TO3P package provide Super Low thermal resistance for much wider SOA for system stability.

  • Maximum Junction Temperature : TJ = 175oC
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.8 V(Typ.) @ IC = 30 A
  • 100% of the Parts Tested for ILM(1)
  • High Input Impedance
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.8 V
600 V
60
3
175 °C
176 W
TO-3PL
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $:
650+
$1.40875
1300+
$1.31625
2600+
$1.3095
5200+
$1.30275
10400+
$1.296