PDP SEO Portlet

FGA25N120ANTDTU

Trans IGBT Chip N-CH 1.2KV 50A 3-Pin(3+Tab) TO-3P(N) Rail

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: FGA25N120ANTDTU
Secondary Manufacturer Part#: FGA25N120ANTDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FGA25N120ANTD is a 1200V, 25A NPT Trench IGBT in through hole TO-3P package. IGBT offers superior conduction, switching performances, high avalanche ruggedness and easy parallel operation. This device is well suited for the resonant or soft switching application.

  • Collector emitter voltage VCES is 1.2KV
  • Collector current at 25°C is 50A
  • Diode continuous forward current at 25°C is 50A
  • Operating junction temperature range from - 55°C to 150°C
  • Maximum power dissipation at 25°C is 312W
  • Collector to emitter saturation voltage is 2.65V at IC = 50 A
  • Maximum diode forward voltage is 3V at IF = 25A
  • Diode peak reverse recovery current is 40A

Technical Attributes

Find Similar Parts

Description Value
2.65 V
1.2 kV
50
3
150 °C
312 W
TO-3P
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $: