FFSM2065B
Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 51 nC, PQFN, 4 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: FFSM2065B
Secondary Manufacturer Part#: FFSM2065B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| PQFN | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 175 °C | ||
| EliteSiC Series | ||
| 650 V | ||
| 51 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |