PDP SEO Portlet

FFSH20120ADN-F085

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L

Manufacturer:onsemi
Avnet Manufacturer Part #: FFSH20120ADN-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max Junction Temperature 175°C
  • Avalanche Rated 100 mJ
  • High Surge Current Capacity
  • Positive Temperature Coefficient
  • Ease of Paralleling
  • No Reverse Recovery/No Forward Recovery
  • AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
20 A
TO-247
null
Through Hole
3 Pins
175 °C
null
null
1.2 kV
62 nC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  32,850
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:30  Mult:1  
Need More?
USD $:
$ 6.79487
30+
$6.79487
60+
$6.625
120+
$6.54321
240+
$6.46342
480+
$6.38554
SubTotal:
$203.85