FFSH1065B-F085
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: FFSH1065B-F085
Secondary Manufacturer Part#: FFSH1065B-F085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.5 A | ||
| TO-247 | ||
| Single | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| EliteSiC Series | ||
| AEC-Q101 | ||
| 650 V | ||
| 25 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |