PDP SEO Portlet

FFSB1065B-F085

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, D2PAK

Manufacturer:onsemi
Avnet Manufacturer Part #: FFSB1065B-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max junction temperature 175C°
  • Avalanche rated 49mJ
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse recovery / no forward recovery
  • AEC-Q101 qualified and PPAP capable
  • 1.7V max forward voltage at IF = 10A, TC = 25°C
  • 40µA max reverse current at VR = 650V, TC = 25°C
  • 2 pin TO-263 (D2PAK) package

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
TO-263 (D2PAK)
Surface Mount
25 nC
null
null
650 V
10 A
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.63167
800+
$1.63167
1600+
$1.59088
3200+
$1.57124
6400+
$1.55207
12800+
$1.53337
SubTotal:
$1,305.34