PDP SEO Portlet

FFSB10120A-F085

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1

Manufacturer:onsemi
Avnet Manufacturer Part #: FFSB10120A-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

  • Max Junction Temperature 175°C
  • AEC-Q101 qualified
  • Avalanche Rated 200 mJ
  • No Reverse Recovery/No Forward Recovery
  • Ease of Paralleling
  • High Surge Current Capacity
  • Positive Temperature Coefficient

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
TO-263 (D2PAK)
Surface Mount
62 nC
null
null
1.2 kV
21 A
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 3.7841
800+
$3.7841
1600+
$3.6895
3200+
$3.64395
6400+
$3.59951
12800+
$3.55614
SubTotal:
$3,027.28