PDP SEO Portlet

FEBFOD8333-GEVB

EVB FOD8333. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FEBFOD8333-GEVB
Secondary Manufacturer Part#: FEBFOD8333-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fairchild FEBFOD8333-GEVB smart gate driver optocoupler, an advanced 2.5 A output current IGBT drive optocoupler, offers the critical protection necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. Pin-for-pin compatible with current solutions, the FEBFOD8333-GEVBconsists of an integrated gate drive optocoupler featuring low RDS(ON) CMOS transistors to drive the IGBT from rail-to-rail and high-speed isolated feedback circuitry for fault sensing. It is ideally suited for driving fast- switching power IGBTs and MOSFETs. FEBFOD8333-GEVB herein refers to FOD8332 or FOD8333. The key difference between these two products is the reset mechanism. TheFAULT signal is reset when VLED1+ is pulled from LOW to HIGH for FOD8332 or automatically after tDESAT(MUTE) for FOD8333.

The FEBFOD8333-GEVB offers best-in-class noise immunity, resulting from its proprietary Optoplanar coplanar packaging technology. The optoplanar technology ensures safe insulation thickness of more than 0.4 mm in attaining reliable high-voltage isolation, certified by UL1577 and DIN EN/IEC60747-5-5 standards.

  • 2.5 A Output Current Driving Capability for Most Medium Power IGBTs
  • High Noise Immunity Characterized by CMR: 35 kV/µs at Vcm = 1500 Vpeak
  • 1414 Vpeak Working Insulation Voltage and 8000 Vpeak Transient Isolation Voltage Rating
  • Output Voltage Swing Rail-to-Rail: Low Power Dissipation
  • Soft IGBT Turn-Off
  • High Speed: 250 ns Propagation Delay
  • 3.3 V / 5 V, CMOS/TTL-Compatible Inputs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$127.7027
12+
$124.3421
24+
$122.72727
48+
$121.15385
96+
$116.66667