PDP SEO Portlet

FEBFOD8316-GEVB

FOD8316 IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: FEBFOD8316-GEVB
Secondary Manufacturer Part#: FEBFOD8316-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FOD8316 is an advanced 2.5 A output current IGBT drive optocoupler capable of driving most 1200 V / 150 A IGBTs. It is ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor-control inverter applications and high-performance power systems. The FOD8316 offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. The device utilizes Fairchild's proprietary Opt planar coplanar packaging technology, and optimized IC design to achieve high noise immunity, characterized by high common-mode rejection and power supply rejection specifications. The FOD8316 consists of an integrated gate drive opto- coupler featuring low RDs(0N) CMOS transistors to drive the IGBT from rail-to-rail and an integrated high-speed isolated feedback for fault sensing. The device is housed in a compact 16-pin small-outline plastic package which meets the 8 mm creepage and clearance requirements.

  • High Noise Immunity Characterized by Common Mode Rejection - 35 kV/µs Minimum, VCM = 1500 Vpeak
  • 2.5 A Peak Output Current Driving Capability for Most 1200 V / 150 A IGBTs
  • Optically Isolated Fault Sensing Feedback
  • soft IGBT Turn-off
  • Built-in IGBT protection
    • Desaturation Detection
    • Under-voltage Lockout (UVLO) Protection
  • Wide Supply Voltage Range: 15 V to 30 V
    • P-channel MOSFETS at output stage Enables Output Voltage Swing Close to the Supply Rail (Rail-to-Rate output)
  • 3.3 V/ 5 V, CMOS/TTL compatible Inputs
  • High Speed
    • 500 ns Maximum Propagation Delay Over Full Operating Temperature Range
  • Extended Industrial Temperate Range: -40 °C to 100°C
  • Safety and Regulatory Approvals
    • ULIS77, 4,243 tor 1 Minute
    • DIN EN,'IEC 60747-5-5 1 ,414 VPEAK Working Insulation Voltage Rating 8,000 VPEAK Transient Isolation Voltage Rating
  • R"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$127.7027
12+
$124.3421
24+
$122.72727
48+
$121.15385
96+
$116.66667