FDWS86368_F085
Transistor MOSFET N-CH 80V 80A 8-Pin Power 56 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 80 | ||
| 4.5 | ||
| 80 | ||
| 4 | ||
| 8 | ||
| 175 °C | ||
| 214 | ||
| AEC-Q101 | ||
| DFNW | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |