PDP SEO Portlet

FDW2503N

Transistor MOSFET Array Dual N-CH 20V 5.5A 8-Pin TSSOP T/R

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: FDW2503N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.5 A, 20 V
    • RDS(ON) = 0.021 ? @ VGS = 4.5 V
    • RDS(ON) = 0.035 ? @ VGS = 2.5 V
  • Extended VGSS range (±12V) for battery applications
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • Low profile TSSOP-8 package

Technical Attributes

Find Similar Parts

Description Value
null
null
5.5 A
20 V
null
null
null
null
Dual N Channel
150 °C
0.021 ohm
null
1 W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00