FDT86102LZ
N-Channel PowerTrench® MOSFET 100V, 6.6A, 28mO
- RoHS 10 Compliant
- Tariff Charges
The FDT86102LZ is an advanced N-channel MOSFET designed for high-efficiency power management and switching applications. Featuring ultra-low R????(????) and a high current-handling capability, it delivers exceptional energy efficiency and minimal power loss, even in demanding applications. Its logic-level gate drive enables easy integration with low-voltage control circuits. The FDT86102LZ is ideal for use in DC-DC converters, synchronous rectification, battery management systems, motor drivers, and LED drivers. Encased in a thermally efficient PowerTrench® package, it ensures superior heat dissipation and reliability, making it a versatile choice for automotive, industrial, and consumer electronics requiring compact and energy-efficient solutions.
- Suitable for DC/DC conversion, inverter and synchronous rectifier
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 100 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 28 mohm | ||
| 150 °C | ||
| 6.6 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |