PDP SEO Portlet

FDT459N

N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDT459N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6.5A, 30V
    • RDS(ON) = 0.035O @ VGS = 10V
    • RDS(ON) = 0.055O @ VGS = 4.5V
  • High density cell design for extremely low --RDS(ON)
  • High power and current handling capability in a widely used surface mount package

Technical Attributes

Find Similar Parts

Description Value
null
30 V
null
10 V
null
Surface Mount
null
null
N Channel
35 mohm
150 °C
6.5 A
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.29268
4000+
$0.29268
8000+
$0.28916
16000+
$0.28571
32000+
$0.28436
64000+
$0.28235
SubTotal:
$1,170.72