PDP SEO Portlet

FDT439N

N-Channel 2.5V Specified Enhancement Mode Field Effect Transistor 30V, 6.3A, 45mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDT439N
Secondary Manufacturer Part#: FDT439N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FDT439N is a 30V N-channel 2.5V specified enhancement mode Field Effect Transistor is produced using high cell density and DMOS technology. This very high density process is specially tailored to minimize on-state resistance and provide superior switching performance. It is well suited for low voltage and low current applications. UniFET™ MOSFET is high voltage MOSFET family based on advanced planar stripe and DMOS technology. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.

  • Switching loss improvements
  • Lower conduction loss
  • 100% avalanche tested
  • Smaller stored energy in dynamic characteristics
  • A lower gate charge (Qg) performance
  • Improved system reliability in PFC and soft switching topologies

Technical Attributes

Find Similar Parts

Description Value
N Channel
6.3
45
30
1
4
150 °C
3
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.30705
4348+
$0.3013
8696+
$0.2967
17392+
$0.2921
34784+
$0.2875