FDS8882
N-Channel PowerTrench® MOSFET 30V, 9A, 20.0mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS8882
- RoHS 10 Compliant
- Tariff Charges
- Max rDS(on) = 20.0 mO at VGS = 10 V, ID = 9 A
- Max rDS(on) = 22.5 mO at VGS = 4.5 V, ID = 8 A
- High performance trench technology for extremely low rDS(on) and fast switching
- High power and current handling capability
- Termination is Lead-free and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 20 mohm | ||
| 150 °C | ||
| 9 A | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |