PDP SEO Portlet

FDS8690

N-Channel PowerTrench® MOSFET 30V, 14A, 7.6mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDS8690
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max rDS(on) = 7.6mO, VGS = 10V, ID = 14A
  • Max rDS(on) = 11.4mO, VGS = 4.5V, ID = 11.5A
  • High performance trench technology for extremely lowrDS(on) and fast switching
  • Very low gate charge
  • High power and current handling capability
  • 100% RG tested
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
30 V
null
10 V
null
Surface Mount
null
null
N Channel
7.6 mohm
150 °C
14 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.45122
2500+
$0.45122
5000+
$0.44578
10000+
$0.44048
20000+
$0.43839
40000+
$0.43529
SubTotal:
$1,128.05